Amphenol Industrial 2 Stage Lever EV Service Disconnect For Use With HV Battery Pack
- RS Stock No.:
- 123-5201
- Mfr. Part No.:
- MINIMSDM350
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£134.93
(exc. VAT)
£161.92
(inc. VAT)
FREE delivery for orders over £50.00
- 5 unit(s) ready to ship
- Plus 36 unit(s) shipping from 10 October 2025
Units | Per unit |
---|---|
1 - 4 | £134.93 |
5 - 9 | £128.18 |
10 - 24 | £121.44 |
25 - 49 | £114.69 |
50 + | £107.94 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-5201
- Mfr. Part No.:
- MINIMSDM350
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Current Rating | 350A | |
For Use With | HV Battery Pack | |
IP Rating | IP67, IP69K | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Series | MSD | |
Standards Met | LV215, USCAR2, USCAR37 | |
Latching Type | 2 Stage Lever | |
Mounting Type | Flange Mount | |
Height | 73.5mm | |
Width | 91mm | |
Depth | 47.9mm | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Colour | Orange | |
Termination Method | Plug In | |
Connector Type | Mini Manual Service Disconnect | |
Applications | PHEV System | |
Operating Voltage | 600 to 690V | |
Orientation | Straight | |
Connector Gender | Male | |
Contact Gender | Male | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Current Rating 350A | ||
For Use With HV Battery Pack | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Series MSD | ||
Standards Met LV215, USCAR2, USCAR37 | ||
Latching Type 2 Stage Lever | ||
Mounting Type Flange Mount | ||
Height 73.5mm | ||
Width 91mm | ||
Depth 47.9mm | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Colour Orange | ||
Termination Method Plug In | ||
Connector Type Mini Manual Service Disconnect | ||
Applications PHEV System | ||
Operating Voltage 600 to 690V | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Gender Male | ||
- COO (Country of Origin):
- DE
Mini MSD Plug with HVIL
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Features and Benefits:
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Related links
- Amphenol Industrial 2 Stage Lever EV Service Disconnect For Use With HV Battery Pack
- TE Connectivity Thumb Actuated-2 Stage Lever Assist EV Service Disconnect For Use With 808-6768 and 808-6762
- Amphenol Industrial EV Service Disconnect
- TE Connectivity EV Service Disconnect
- EV Service Disconnects
- Fuse Switch Disconnectors
- Amphenol Industrial 60A
- Amphenol Industrial, PowerLok Receptacle EV Connector